Reference Only
GF CSBPM2.24-TNUJ-1-1
Single Color LEDs .
Datasheet
GF CSBPM2.24-TNUJ-1-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Luminous Intensity | 82.9 mcd | |
| Luminous Flux | 0.667 lm | |
| If - Forward Current | 350 mA | |
| Vf - Forward Voltage | 1.95 V | |
| Power Rating | 680 mW | |
| Series | GF CSBPM2.24 | |
| Packaging | Reel | |
| Height | 1.58 mm | |
| Illumination Color | Red | |
| Length | 3.1 mm | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | OSLON | |
| Type | Single Color LEDs | |
| Viewing Angle | 135 deg | |
| Width | 3.1 mm | |
| Part # Aliases | GF CSBPM2.24-TNUJ-1-1-350-R33 Q65113A5716 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.30 | $3,900.00 | |
| $1.21 | $7,260.00 |
Need more?