Reference Only

GD PUSRA2.15-T2T4-24-1

New Product
Single Color LEDs .

Manufacturer:

Mfr Part:
GD PUSRA2.15-T2T4-24-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategorySingle Color LEDs
ProductBlue LEDs
Mounting StyleSMD/SMT
Wavelength/Color Temperature449 nm
Luminous Flux/Radiant Flux5.3 umol/s
If - Forward Current700 mA
Vf - Forward Voltage2.75 V
Power Rating2 W
Lens ColorColorless
Lens Dimensions3.7 mm x 1.62 mm
Lens ShapeDome
Lens TransparencyClear
SeriesP3737
PackagingReel
Height2.37 mm
Illumination ColorBlue
Length3.7 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
SubcategoryLEDs
TradenameOSCONIQ
TypeSingle Color LEDs
Viewing Angle125 deg
Width3.7 mm
Part # AliasesQ65115A0348

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.571$1,713.00
Need more?