Reference Only
GD JTLPS1.14-MFN8-25-1
Single Color LEDs .
Datasheet
GD JTLPS1.14-MFN8-25-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Blue LEDs | |
| Mounting Style | SMD/SMT | |
| Wavelength/Color Temperature | 455 nm | |
| Luminous Intensity | 3.5 cd | |
| Luminous Flux/Radiant Flux | 10.7 lm | |
| If - Forward Current | 150 mA | |
| Vf - Forward Voltage | 3 V | |
| Power Rating | 440 mW | |
| Lens Color | White | |
| Lens Dimensions | 3.3 mm x 2.8 mm | |
| Lens Shape | Rectangular with Sidecut | |
| Lens Transparency | Diffused | |
| Series | GD JTLPS1.14 | |
| Packaging | Reel | |
| Height | 0.7 mm | |
| Illumination Color | Blue | |
| Length | 3.5 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | DURIS | |
| Type | Single Color LEDs | |
| Viewing Angle | 120 deg | |
| Width | 2.8 mm | |
| Part # Aliases | Q65113A1051 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.089 | $8,900.00 |
Need more?