Reference Only
GCA01ME-32-3PB-01
Circular MIL Spec Connector .
Datasheet
GCA01ME-32-3PB-01 DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | Amphenol | |
Product Category | Circular MIL Spec Connector | |
Number of Positions | 9 Position | |
Contact Gender | Pin (Male) | |
Insert Arrangement | 32-03 | |
Product | Plugs | |
Shell Size | 32 | |
Shell Style | In-Line | |
MIL Type | MIL-DTL-5015 | |
Termination Style | Crimp | |
Mounting Style | Cable | |
Contact Plating | Silver | |
Contact Material | Copper Alloy | |
Mounting Angle | Straight | |
Product Type | Circular MIL Spec Connector | |
Shell Plating | Nickel | |
Subcategory | Circular Connectors | |
Voltage Rating | 2.5 kV |
Export and Environmental Classification
Attribute | Description |
---|---|
ECCN | EAR99 |
RoHS Compliant | Yes RoHS Compliant |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)Quantity | Unit Price | Ext. Price |
---|---|---|
$141.00 | $141.00 | |
$129.36 | $1,293.60 | |
$128.54 | $3,213.50 | |
$120.25 | $6,012.50 | |
$113.62 | $11,362.00 |
Need more?