Reference Only

GB215A2H-CC

Pushbutton Switches SPST OFF(ON) RED/RED.

Manufacturer:

Mfr Part:
GB215A2H-CC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches
SeriesGB2
IlluminatedNon-Illuminated
Contact FormSPST
Mounting StylePCB Mount
Switch FunctionOFF - (ON)
ActuatorRectangular
Voltage Rating DC28 VDC
Voltage Rating AC28 VAC
Termination StylePC Pin
Contact PlatingGold
Actuator StyleRectangular
Flammability RatingUL 94 V-0
Power Rating400 mVA
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536501190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.37$84.25
$3.27$163.50
$3.17$317.00
$3.05$762.50
$2.96$1,480.00
$2.87$2,870.00
Need more?
Contact Us