Reference Only

GB PSLM31.13-EPET-23-1

Single Color LEDs .

Manufacturer:

Mfr Part:
GB PSLM31.13-EPET-23-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategorySingle Color LEDs
ProductBlue LEDs
Mounting StyleSMD/SMT
Package / Case1212 (3030 metric)
Wavelength/Color Temperature470 nm
Luminous Intensity3.4 cd
Luminous Flux10.3 lm
If - Forward Current100 mA
Vf - Forward Voltage2.85 V
Power Rating290 mW
Lens ColorColorless
Lens Dimensions2.55 mm x 2.55 mm
Lens ShapeSquare
Lens TransparencyClear
SeriesGB PSLM31.13
PackagingReel
Height0.6 mm
Illumination ColorBlue
Length3 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TradenameDURIS
TypeSingle Color LEDs
Viewing Angle120 deg
Width3 mm
Part # AliasesQ65113A1497

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.182$819.00
$0.172$1,548.00
$0.168$3,780.00
Need more?