Reference Only
GB DASPA2.13-EQFQ-24
Single Color LEDs .
Datasheet
GB DASPA2.13-EQFQ-24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Height | 1.25 mm | |
| If - Forward Current | 100 mA | |
| Illumination Color | Blue | |
| Length | 2.6 mm | |
| Lens Color | Colorless | |
| Lens Dimensions | 0.73 mm | |
| Lens Shape | Dome | |
| Lens Transparency | Clear | |
| Luminous Flux/Radiant Flux | 7.6 lm | |
| Luminous Intensity | 2.55 cd | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Package / Case | 0910 (2226 metric) | |
| Power Rating | 290 mW | |
| Product Type | Single Color LEDs | |
| Product | Blue LEDs | |
| Series | GB DASPA2.13 | |
| Subcategory | LEDs | |
| Tradename | OSCONIQ | |
| Type | Single Color LEDs | |
| Vf - Forward Voltage | 3 V | |
| Viewing Angle | 110 deg | |
| Wavelength/Color Temperature | 465 nm | |
| Width | 2.2 mm | |
| Part # Aliases | Q65112A7920 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.266 | $319.20 | |
| $0.248 | $595.20 | |
| $0.233 | $1,118.40 | |
| $0.214 | $2,054.40 | |
| $0.207 | $4,968.00 |
Need more?