Reference Only
GANE350-650FBAZ
New Product
GaN FETs GANE350-650FBA/SOT8075/DFN5060.
Datasheet
GANE350-650FBAZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | GaN FETs | |
| Mounting Style | SMD/SMT | |
| Package / Case | DFN-5 | |
| Transistor Polarity | P-Channel | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 650 V | |
| Id - Continuous Drain Current | 6 A | |
| Rds On - Drain-Source Resistance | 350 mOhms | |
| Vgs - Gate-Source Voltage | 7 V | |
| Vgs th - Gate-Source Threshold Voltage | 2.5 V | |
| Qg - Gate Charge | 1.5 nC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 65 W | |
| Channel Mode | Enhancement | |
| Configuration | Single | |
| Fall Time | 6.1 ns | |
| Maximum Drain Gate Voltage | 40 V | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | GaN FETs | |
| Product | GaN FETs | |
| Rise Time | 3.5 ns | |
| Subcategory | Transistors | |
| Technology | GaN | |
| Transistor Type | 1 P-Channel | |
| Typical Turn-Off Delay Time | 1.2 ns | |
| Typical Turn-On Delay Time | 0.9 ns | |
| Part # Aliases | 934667638332 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.80 | $2,000.00 | |
| $0.75 | $3,750.00 | |
| $0.748 | $7,480.00 |
Need more?