Reference Only
GANE2R7-100CBAZ
New Product
GaN FETs GANE2R7-100CBA/SOT8089/WLCSP22.
Datasheet
GANE2R7-100CBAZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | GaN FETs | |
| Mounting Style | SMD/SMT | |
| Package / Case | WLCSP-22 | |
| Transistor Polarity | P-Channel | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 100 V | |
| Id - Continuous Drain Current | 64 A | |
| Rds On - Drain-Source Resistance | 2.7 mOhms | |
| Vgs - Gate-Source Voltage | 5.5 V | |
| Vgs th - Gate-Source Threshold Voltage | 2.5 V | |
| Qg - Gate Charge | 13 nC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 470 W | |
| Channel Mode | Enhancement | |
| Configuration | Single | |
| Packaging | Reel | |
| Product Type | GaN FETs | |
| Product | GaN FETs | |
| Subcategory | Transistors | |
| Technology | GaN | |
| Transistor Type | 1 P-Channel | |
| Part # Aliases | 934667634341 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.34 | $3,510.00 | |
| $2.29 | $6,870.00 |
Need more?