Reference Only
GANB8R0-040CBAZ
New Product
GaN FETs GANB8R0-040CBA/SOT8087/WLCSP16.
Datasheet
GANB8R0-040CBAZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | GaN FETs | |
| Mounting Style | SMD/SMT | |
| Package / Case | WLCSP-16 | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 40 V | |
| Id - Continuous Drain Current | 14 A | |
| Rds On - Drain-Source Resistance | 8 mOhms | |
| Vgs - Gate-Source Voltage | 8 V | |
| Vgs th - Gate-Source Threshold Voltage | 2.4 V | |
| Qg - Gate Charge | 10.1 nC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Pd - Power Dissipation | 15 W | |
| Technology | GaN | |
| Configuration | Single | |
| Maximum Drain Gate Voltage | 40 V | |
| Packaging | Reel | |
| Pin Count | 16 | |
| Product Type | GaN FETs | |
| Product | GaN FETs | |
| Subcategory | Transistors | |
| Transistor Type | 1 N-Channel | |
| Type | Bi-Directional Gallium Nitride FET | |
| Part # Aliases | 934667631341 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.703 | $1,757.50 | |
| $0.634 | $3,170.00 |
Need more?