Reference Only
GA JTLPS1.23-H2H7-23-1
Single Color LEDs .
Datasheet
GA JTLPS1.23-H2H7-23-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Amber LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 2835 | |
| Wavelength/Color Temperature | 615 nm | |
| Luminous Intensity | 11.1 cd | |
| Luminous Flux | 34.5 lm | |
| If - Forward Current | 150 mA | |
| Vf - Forward Voltage | 2.3 V | |
| Power Rating | 350 mW | |
| Lens Color | Colorless | |
| Lens Shape | Rectangular with Sidecut | |
| Lens Transparency | Clear | |
| Series | GA JTLPS1.23 | |
| Packaging | Reel | |
| Height | 0.7 mm | |
| Illumination Color | Amber | |
| Length | 3.5 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | DURIS | |
| Type | Single Color LEDs | |
| Viewing Angle | 120 deg | |
| Width | 2.8 mm | |
| Part # Aliases | GA JTLPS1.23-H2H7-23-1-150-R33 Q65113A5636 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 40,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.111 | $4,440.00 |
Need more?