Reference Only
GA CSSPM1.23-LPLR-W3
Single Color LEDs .
Datasheet
GA CSSPM1.23-LPLR-W3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Amber LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 1212 (3030 metric) | |
| Wavelength/Color Temperature | 617 nm | |
| Illumination Color | Amber | |
| Luminous Flux/Radiant Flux | 112 lm | |
| If - Forward Current | 350 mA | |
| Vf - Forward Voltage | 2.1 V | |
| Power Rating | 700 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 2.14 mm | |
| Lens Shape | Dome | |
| Lens Transparency | Clear | |
| Series | GA CSSPM1.23 | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | OSLON | |
| Type | Single Color LEDs | |
| Viewing Angle | 120 deg | |
| Part # Aliases | Q65113A6987 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.89 | $534.00 | |
| $0.82 | $984.00 | |
| $0.78 | $1,872.00 | |
| $0.76 | $3,648.00 | |
| $0.727 | $6,979.20 |
Need more?