
G9YAT-12S-45-D DC12
Obsolete
Coaxial Switches HF Relay TTL SPDT SMA 26.5GHz 12VDC
Datasheet
G9YAT-12S-45-D DC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Coaxial Switches | |
| Illuminated | Non-Illuminated | |
| Product Type | Coaxial Switches | |
| Series | G9YA | |
| Subcategory | Switches | |
| Part # Aliases | G9YAT12S45DDC12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?