G9YA-12S-45-DC24 Aratas

G9YA-12S-45-DC24

Obsolete
Coaxial Switches HF Relay FailSF SPDT SMA 26.5GHz 24VDC

Manufacturer:

Mfr Part:
G9YA-12S-45-DC24

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryCoaxial Switches
Contact FormSPDT
Frequency26.5 GHz
Coil Voltage24 VDC
Termination StyleSolder Terminal
VSWR1.8
Insertion Loss0.8 dB
Isolation60 dB
IlluminatedNon-Illuminated
Impedance50 Ohms
Number of Positions3 Position
Product TypeCoaxial Switches
SeriesG9YA
SubcategorySwitches
Part # AliasesG9YA12S45DC24

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?