Reference Only

G9TB-U1ATH-E DC12

Industrial Relays Single coil 1P M8 secure scrw high cap.

Manufacturer:

Mfr Part:
G9TB-U1ATH-E DC12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryIndustrial Relays
Mounting StyleSMD/SMT
ProductPower Relays
TypeLatching Relay
Contact TerminationScrew
Relay Contact FormSPST (1 Form A)
Contact Current Rating120 A
Coil TerminationScrew
Coil TypeLatching
Coil Voltage12 VDC
Coil Resistance53.3 Ohms
Coil Current225 mA
Switching Voltage276 VAC
Contact MaterialSilver
SeriesG9TB
Length43.5 mm
Width22.5 mm
Height37.5 mm
Current Rating120 A
Power Consumption2.7 W
Product TypeIndustrial Relays
SubcategoryRelays
Part # AliasesG9TB-U1ATH-E G9TBU1ATHEDC12BYOMI

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?