Reference Only

G9TA-U1ATW DC12

Industrial Relays Single coil 1P Welding Terminals.

Manufacturer:

Mfr Part:
G9TA-U1ATW DC12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryIndustrial Relays
Mounting StyleThrough Hole
ProductPower Relays
TypeLatching Relay
Contact TerminationSolder Lug
Relay Contact FormSPST (1 Form A)
Contact Current Rating60 A
Coil TerminationSolder Lug
Coil TypeLatching
Coil Voltage12 VDC
Coil Resistance145 Ohms
Coil Current83 mA
Switching Voltage250 VAC
Contact MaterialSilver
SeriesG9TA
Length39.1 mm
Width18 mm
Height34.5 mm
Current Rating60 A
Power Consumption1 W
Product TypeIndustrial Relays
SubcategoryRelays
Part # AliasesG9TA-U1ATW G9TAU1ATWDC12BYOMI

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?