Reference Only
G9TA-K1AP DC12
Industrial Relays AC Latching Relay High Power switching.
Datasheet
G9TA-K1AP DC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Industrial Relays | |
| Mounting Style | Through Hole | |
| Product | Power Relays | |
| Type | Latching Relay | |
| Contact Termination | Solder Pin | |
| Relay Contact Form | SPST (1 Form A) | |
| Contact Current Rating | 60 A | |
| Coil Termination | Solder Pin | |
| Coil Type | Latching | |
| Coil Voltage | 12 VDC | |
| Coil Resistance | 55 Ohms | |
| Coil Current | 217 mA | |
| Switching Voltage | 250 VAC | |
| Contact Material | Silver | |
| Series | G9TA | |
| Length | 39.1 mm | |
| Width | 18 mm | |
| Height | 34.5 mm | |
| Packaging | Tray | |
| Current Rating | 60 A | |
| Power Consumption | 2.6 W | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | G9TAK1APDC12BYOMI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?