Reference Only
G9KC-4A DC24
General Purpose Relays .
Datasheet
G9KC-4A DC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | General Purpose Relays | |
| Product | High Power Relays | |
| Type | PCB Power Relay | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 4 Form A (4PST) | |
| Contact Current Rating | 40 A | |
| Contact Termination | Quick Connect | |
| Mounting Style | PCB Mount | |
| Switching Voltage | 277 VAC, 480 VAC, 30 VDC | |
| Coil Termination | PC Pin | |
| Coil Resistance | 115 Ohms | |
| Coil Current | 208 mA | |
| Contact Material | Silver | |
| Series | G9KC | |
| Length | 58 mm | |
| Width | 35 mm | |
| Height | 47 mm | |
| Packaging | Tray | |
| Contact Rating | 40 A | |
| Enclosure Type | Flux Proof | |
| Maximum Switching Current | 1 A, 40 A | |
| Power Consumption | 613 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | G9KC4ADC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?