Reference Only

G9KC-4A DC12

General Purpose Relays .

Manufacturer:

Mfr Part:
G9KC-4A DC12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryGeneral Purpose Relays
ProductHigh Power Relays
TypePCB Power Relay
Coil Voltage12 VDC
Relay Contact Form4 Form A (4PST)
Contact Current Rating40 A
Contact TerminationQuick Connect
Mounting StylePCB Mount
Switching Voltage277 VAC, 480 VAC, 30 VDC
Coil TerminationPC Pin
Coil Resistance28.8 Ohms
Coil Current417 mA
Contact MaterialSilver
SeriesG9KC
Length58 mm
Width35 mm
Height47 mm
PackagingTray
Contact Rating40 A
Maximum Switching Current1 A, 40 A
Power Consumption5 W
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesG9KC4ADC12

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
Available Regional Inventory
405 available now at ttieurope.com