Reference Only

G9KB-1A DC12

General Purpose Relays .

Manufacturer:

Mfr Part:
G9KB-1A DC12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeHigh Power
Coil Voltage12 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating50 A
Contact TerminationQuick Connect
Mounting StylePCB Mount
Switching Voltage600 VDC
Coil TerminationPC Pin
Coil TypeNon-Latching
Coil Resistance51 Ohms
Coil Current235.3 mA
Contact MaterialSilver
SeriesG9KB
Length50.5 mm
Width37 mm
Height50.5 mm
PackagingTray
Contact Rating50 A
Maximum Switching Current50 A
Power Consumption2.8 W
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesG9KB1ADC12BYOMZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
Available Regional Inventory
71 available now at ttieurope.com