Reference Only

G9KA-1A-E DC12

Industrial Relays .

Manufacturer:

Mfr Part:
G9KA-1A-E DC12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryIndustrial Relays
Mounting StylePCB Mount
ProductPower Relays
TypeHigh Power
Contact TerminationQuick Connect
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating300 A
Coil TerminationPC Pin
Coil Voltage12 VDC
Coil Resistance28.8 Ohms
Coil Current417 mA
Switching Voltage1 kVAC
Contact MaterialSilver
SeriesG9KA-E
Length51 mm
Width51 mm
Height54.5 mm
PackagingTray
Power Consumption5 W
Product TypeIndustrial Relays
SubcategoryRelays
Part # AliasesG9KA1AEDC12 G9KA1AEDC12BYOMZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?