Reference Only

G9KA-1A DC24

Industrial Relays 800VAC/200A AC Relay High Power 24 Vdc.

Manufacturer:

Mfr Part:
G9KA-1A DC24

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryIndustrial Relays
Mounting StylePCB Mount
ProductPower Relays
TypeHigh Power
Contact TerminationQuick Connect
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating200 A
Coil TerminationPC Pin
Coil TypeNon-Latching
Coil Voltage24 VDC
Coil Resistance115.2 Ohms
Coil Current208 mA
Switching Voltage800 VAC
Contact MaterialSilver
SeriesG9KA
Length51 mm
Width51 mm
Height47.2 mm
PackagingTray
Power Consumption1.012 W
Product TypeIndustrial Relays
SubcategoryRelays
Part # AliasesG9KA-1A-DC24 G9KA1ADC24BYOMZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?