Reference Only

G9EN-1-UVD-DC24

Obsolete
Industrial Relays Switch Current Leads SPST-NO 24V 60A

Manufacturer:

Mfr Part:
G9EN-1-UVD-DC24

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryIndustrial Relays
Mounting StylePanel Mount
ProductPower Relays
TypeStandard
Contact TerminationScrew
Relay Contact FormSPST (1 Form A)
Contact Current Rating60 A
Coil TerminationWire Leads
Coil TypeNon-Latching
Coil Voltage24 VDC
Coil Resistance115.2 Ohms
Coil Current208 mA
Switching Voltage400 VDC
SeriesG9EN
Length40 mm
Width28 mm
Height50 mm
Power Consumption5 W
Product TypeIndustrial Relays
SubcategoryRelays
Part # AliasesG9EN-1-UVD DC24 G9EN1UVDDC24

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?