Reference Only
G9EK-1-UTU DC12
General Purpose Relays .
Datasheet
G9EK-1-UTU DC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form A (SPST) | |
| Contact Current Rating | 250 mA | |
| Contact Termination | Screw | |
| Mounting Style | Panel Mount | |
| Switching Voltage | 500 VDC | |
| Coil Termination | Connector | |
| Coil Resistance | 48 Ohms | |
| Series | G9EK-1 | |
| Length | 49 mm | |
| Width | 43 mm | |
| Height | 64.2 mm | |
| Maximum Switching Current | 120 A | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | G9EK1UTUDC12BYOMR1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?