Reference Only
G9EJH-1-P-E DC12
Industrial Relays .
Datasheet
G9EJH-1-P-E DC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Industrial Relays | |
| Coil Current | 15 A | |
| Coil Resistance | 120 Ohms | |
| Coil Termination | Solder Pin | |
| Coil Voltage | 12 VDC | |
| Contact Termination | Solder Pin | |
| Current Rating | 100 A | |
| Height | 30 mm | |
| Length | 31 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Industrial Relays | |
| Product | Power Relays | |
| Relay Contact Form | SPST (1 Form A) | |
| Series | G9EJH | |
| Subcategory | Relays | |
| Switching Voltage | 800 VDC | |
| Type | DC Power Relay | |
| Width | 27 mm | |
| Part # Aliases | G9EJH1PEDC12BYOMR1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?