Reference Only
G9ED-1-AQ-DC24
Industrial Relays Power Relay 150A LeadWire SPSTNO 24DC.
Datasheet
G9ED-1-AQ-DC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | Power Relays | |
| Type | DC Power Relay | |
| Contact Termination | Screw | |
| Relay Contact Form | SPST (1 Form A) | |
| Contact Current Rating | 150 A | |
| Coil Termination | Wire Leads | |
| Coil Type | Non-Latching | |
| Coil Voltage | 24 VDC | |
| Coil Resistance | 144 Ohms | |
| Coil Current | 167 mA | |
| Switching Voltage | 400 VDC | |
| Series | G9ED-1B-AQ | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | G9ED1AQDC24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative