Reference Only

G9EC-1-B-AQ DC12

Industrial Relays .

Manufacturer:

Mfr Part:
G9EC-1-B-AQ DC12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryIndustrial Relays
Mounting StylePanel Mount
ProductPower Relays
TypeDC Power Relay
Contact TerminationScrew
Relay Contact FormSPST (1 Form A)
Contact Current Rating200 A
Coil TerminationScrew
Coil TypeNon-Latching
Coil Voltage12 VDC
Coil Resistance20.6 Ohms
Coil Current583 mA
Switching Voltage400 VDC
SeriesG9EC
Length98 mm
Width44 mm
Height86.2 mm
Product TypeIndustrial Relays
SubcategoryRelays
Part # AliasesG9EC1BAQDC12

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?