Reference Only

G9EC-1-B DC60

Industrial Relays Switch Current Screw SPST-NO 60V 200A.

Manufacturer:

Mfr Part:
G9EC-1-B DC60

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryIndustrial Relays
ProductPower Relays
Relay Contact FormSPST (1 Form A)
Contact Current Rating200 A
Coil Voltage60 VDC
Coil Resistance320 Ohms
Coil Current188 mA
Switching Voltage400 VAC
SeriesG9EC
Product TypeIndustrial Relays
SubcategoryRelays
Part # AliasesG9EC1BDC60

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us