Reference Only

G9EC-1 DC48

Industrial Relays Switch Current Leads SPST-NO 48V 200A.

Manufacturer:

Mfr Part:
G9EC-1 DC48

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryIndustrial Relays
Mounting StylePanel Mount
ProductPower Relays
Contact TerminationScrew
Relay Contact FormSPST (1 Form A)
Contact Current Rating200 A
Coil TerminationWire Leads
Coil TypeNon-Latching
Coil Voltage48 VDC
Coil Resistance204.8 Ohms
Coil Current234 mA
Switching Voltage400 VAC
SeriesG9EC
Power Consumption11 W
Product TypeIndustrial Relays
SubcategoryRelays
Part # AliasesG9EC1102E G9EC148DC 431328 G9EC1DC48

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us