Reference Only

G9EB-1-B-DC12

End of Life
Industrial Relays Switch Current Screw SPST-NO 12V 25A

Manufacturer:

Mfr Part:
G9EB-1-B-DC12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryIndustrial Relays
Mounting StylePanel Mount
ProductPower Relays
TypeDC Power Relay
Contact TerminationScrew
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating25 A
Coil TerminationScrew
Coil Voltage12 VDC
Coil Resistance72 Ohms
Coil Current166.7 mA
Switching Voltage250 VDC
SeriesG9EB
Length60 mm
Width25 mm
Height58 mm
Product TypeIndustrial Relays
SubcategoryRelays
Part # AliasesG9EB-1-BDC12 G9EB1B12DC G9EB1BDC12

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?