Reference Only

G9EB-1-B DC60

End of Life
Industrial Relays Switch Current Screw SPST-NO 60V 25A

Manufacturer:

Mfr Part:
G9EB-1-B DC60

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryIndustrial Relays
Mounting StyleChassis Mount
ProductPower Relays
TypeDC Power Relay
Contact TerminationScrew
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating25 A
Coil TypeNon-Latching
Coil Voltage60 VDC
Coil Resistance1.8 kOhms
Coil Current33.3 mA
Switching Voltage250 VDC
SeriesG9EB
PackagingBulk
Power Consumption2 W
Product TypeIndustrial Relays
SubcategoryRelays
Part # AliasesG9EB1BDC60

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?