Reference Only

G9EA-1-DC12

Industrial Relays Switch Current Leads SPST-NO 12V 60A/100.

Manufacturer:

Mfr Part:
G9EA-1-DC12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryIndustrial Relays
Mounting StylePanel Mount
ProductPower Relays
TypeDC Power Relay
Contact TerminationScrew
Relay Contact FormSPST (1 Form A)
Contact Current Rating100 A
Coil TerminationWire Leads
Coil TypeNon-Latching
Coil Voltage12 VDC
Coil Resistance28.8 Ohms
Coil Current417 mA
Switching Voltage400 VDC
SeriesG9EA
Length73 mm
Width36 mm
Height67.2 mm
PackagingBulk
Power Consumption5 W
Product TypeIndustrial Relays
SubcategoryRelays
Part # AliasesG9EA1DC12NC G9EA112DC G9EA1DC12

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameBisphenol A (BPA) (80-05-7);Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydr

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?