Reference Only
G9EA-1-CA DC60
Obsolete
Industrial Relays High Current Leads SPST-NO 60V 30A
Datasheet
G9EA-1-CA DC60 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Industrial Relays | |
| Product | Power Relays | |
| Relay Contact Form | SPST (1 Form A) | |
| Contact Current Rating | 100 A | |
| Coil Voltage | 60 VDC | |
| Coil Resistance | 695.7 Ohms | |
| Coil Current | 86.2 mA | |
| Switching Voltage | 400 VDC | |
| Series | G9EA | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | G9EA1CADC60 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?