Reference Only

G9EA-1-B-CA DC48

Industrial Relays High Current Screw SPST-NO 48V 30A.

Manufacturer:

Mfr Part:
G9EA-1-B-CA DC48

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryIndustrial Relays
Mounting StylePanel Mount
ProductPower Relays
TypeDC Power Relay
Contact TerminationScrew
Relay Contact FormSPST (1 Form A)
Contact Current Rating30 A
Coil TerminationScrew
Coil TypeNon-Latching
Coil Voltage48 VDC
Coil Resistance469.3 Ohms
Coil Current102 mA
Switching Voltage400 VDC
SeriesG9EA
Length73 mm
Width36 mm
Height67.2 mm
Power Consumption5 W
Product TypeIndustrial Relays
SubcategoryRelays
Part # AliasesG9EA2007F G9EA1BCA48DC 644238 G9EA1BCADC48

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameBisphenol A (BPA) (80-05-7)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?