Reference Only

G9EA-1-B DC100

Obsolete
Industrial Relays Switch Current Screw SPST-NO 100V 60/100A

Manufacturer:

Mfr Part:
G9EA-1-B DC100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryIndustrial Relays
ProductPower Relays
Relay Contact FormSPST (1 Form A)
Contact Current Rating60 A
Coil Voltage100 VDC
Coil Resistance1.864 kOhms
Coil Current53.6 mA
Switching Voltage400 VDC
SeriesG9EA
PackagingBulk
Product TypeIndustrial Relays
SubcategoryRelays
Part # AliasesG9EA1B100DC G9EA1BDC100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?