Reference Only

G8W-1A6T-R-DC12

Obsolete
Automotive Relays SPST-NO 35/20A 12VDC Mini280 Weatherproof

Manufacturer:

Mfr Part:
G8W-1A6T-R-DC12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryAutomotive Relays
Coil Voltage12 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating35 A
Coil Resistance91 Ohms
Mounting StylePlug In
SeriesG8W
Contact TerminationPlug In
Product TypeAutomotive Relays
SubcategoryRelays
Part # AliasesG8W1A6TRDC12

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?