Reference Only
G8QN-1C4-DC12
Obsolete
Automotive Relays SPDT 12VDC Automotive Relay
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Mounting Style | PCB Mount | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Series | G8QN | |
| Power Consumption | 685 mW | |
| Product Type | Automotive Relays | |
| Subcategory | Relays | |
| Part # Aliases | G8QN-1C4DC12 G8QN-1C4DC12 G8QN1C412DC G8QN1C4DC12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?