Reference Only
G8QE-1A DC12
Obsolete
Automotive Relays AutoRelay for Lamp & Horn SPST AgSn Cont.
Datasheet
G8QE-1A DC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 60 A | |
| Coil Resistance | 180 Ohms | |
| Switching Voltage | 12 VDC | |
| Mounting Style | PCB Mount | |
| Contact Material | Gold (Au) | |
| Series | G8QE | |
| Packaging | Tube | |
| Coil Termination | PC Pin | |
| Contact Termination | PC Pin | |
| Product Type | Automotive Relays | |
| Subcategory | Relays | |
| Part # Aliases | G8QE-1ADC12 G8QE-1A-DC12 G8QE1ADC12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?