Reference Only

G8PM-K1A71R DC12

Automotive Relays .

Manufacturer:

Mfr Part:
G8PM-K1A71R DC12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryAutomotive Relays
Coil Voltage12 VDC
Relay Contact FormSPST
Contact Current Rating210 mA
Coil Resistance57.2 Ohms
Mounting StyleThrough Hole
Contact MaterialSilver Alloy
SeriesG8PM-K
Length14.9 mm
Width12.9 mm
Height16.6 mm
Coil TypeDual Coil Latching
Power Consumption2.52 W
Product TypeAutomotive Relays
SubcategoryRelays
TypeHigh Power PCB Relay
Part # AliasesG8PMK1A71RDC12BYOMR1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us