Reference Only

G8PC-17 DC12 SS

Automotive Relays .

Manufacturer:

Mfr Part:
G8PC-17 DC12 SS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryAutomotive Relays
Coil Voltage12 V
Relay Contact FormSPDT (1 Form C)
Contact Current Rating32 A
Coil Resistance225 Ohms
Coil Current53.3 mA
Mounting StylePCB Mount
Contact MaterialSilver
SeriesG8PC
Length14.4 mm
Width12.4 mm
Height16.6 mm
PackagingTube
Contact Rating32 A
Power Consumption640 mW
Product TypeAutomotive Relays
SubcategoryRelays
TypePower Relay
Part # AliasesG8PC17DC12SS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?