Reference Only

G8NW-2H DC12 SK

Obsolete
Automotive Relays Automotive Twin Relay

Manufacturer:

Mfr Part:
G8NW-2H DC12 SK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryAutomotive Relays
Coil Voltage12 VDC
Contact Current Rating30 A
Coil Resistance180 Ohms
Switching Voltage16 VDC
Mounting StylePCB Mount
Contact MaterialSilver Tin (AgSn)
SeriesG8NW
Power Consumption800 mW
Product TypeAutomotive Relays
SubcategoryRelays
TradenameG8N
Part # AliasesG8NW2H12DCSK G8NW-2H-DC12SK G8NW2HDC12SK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?