Reference Only
G8NW-2-DC12-SK
Automotive Relays Automotive PCB Relay Ultra-Miniature
Datasheet
G8NW-2-DC12-SK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Series | G8NW | |
| Product Type | Automotive Relays | |
| Subcategory | Relays | |
| Tradename | G8N | |
| Part # Aliases | G8NW-2DC12 SK G8NW-2-DC12SK G8NW2DC12SK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?