Reference Only
G8N-1L-AS DC12
Obsolete
Automotive Relays Automotive Relay
Datasheet
G8N-1L-AS DC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 30 A | |
| Coil Resistance | 225 Ohms | |
| Coil Current | 53.3 mA | |
| Switching Voltage | 16 VDC | |
| Mounting Style | PCB Mount | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Series | G8N | |
| Length | 14 mm | |
| Width | 7.2 mm | |
| Height | 13.5 mm | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Contact Rating | 30 A | |
| Contact Termination | Solder Pin | |
| Power Consumption | 640 mW | |
| Product Type | Automotive Relays | |
| Subcategory | Relays | |
| Tradename | G8N | |
| Part # Aliases | G8N1LASDC12BYOMR1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?