Reference Only
G8N-1H DC12 SK
Obsolete
Automotive Relays Automotive Relay Super Micro
Datasheet
G8N-1H DC12 SK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 25 A | |
| Coil Resistance | 180 Ohms | |
| Switching Voltage | 16 VDC | |
| Mounting Style | PCB Mount | |
| Contact Material | Silver (Ag) | |
| Series | G8N | |
| Contact Termination | PC Pin | |
| Power Consumption | 800 mW | |
| Product Type | Automotive Relays | |
| Subcategory | Relays | |
| Tradename | G8N | |
| Part # Aliases | G8N1034E G8N-1034E G8N1H12DCSK G8N1HDC12SK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?