Reference Only
G8K-27R DC12
Automotive Relays .
Datasheet
G8K-27R DC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form C (SPDT) | |
| Coil Resistance | 160 Ohms | |
| Coil Current | 75 mA | |
| Mounting Style | PCB Mount | |
| Series | G8K | |
| Length | 16.8 mm | |
| Width | 9.3 mm | |
| Height | 10 mm | |
| Packaging | Tube | |
| Product Type | Automotive Relays | |
| Subcategory | Relays | |
| Part # Aliases | G8K27RDC12BYOMR1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?