Reference Only
G8JR-1A5TR DC12
Obsolete
Automotive Relays Mini ISO 12VDC Automotive Relay
Datasheet
G8JR-1A5TR DC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Series | G8JR | |
| Product Type | Automotive Relays | |
| Subcategory | Relays | |
| Part # Aliases | G8JR-1A5TR12DC G8JR1A5TR12DC G8JR-1A5T-R-DC12 G8JR1A5TRDC12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?