Reference Only
G8JN-1C6T-DC12
Obsolete
Automotive Relays SPDT 12VDC 35A/20A Weatherproof
Datasheet
G8JN-1C6T-DC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 100 A | |
| Coil Resistance | 74 Ohms | |
| Mounting Style | Plug In | |
| Series | G8JN | |
| Contact Termination | Plug In | |
| Power Consumption | 2.06 W | |
| Product Type | Automotive Relays | |
| Subcategory | Relays | |
| Part # Aliases | G8JN1C6TDC12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536411090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?