Reference Only

G8HN-1C2T-R-DC12

Obsolete
Automotive Relays SPDT 12VDC 30A/20A Micro Iso

Manufacturer:

Mfr Part:
G8HN-1C2T-R-DC12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryAutomotive Relays
Coil Voltage12 VDC
Contact Current Rating30 A
Coil Resistance110 Ohms
Mounting StylePCB Mount
Contact MaterialSilver Tin Oxide (AgSnO)
SeriesG8HN
Contact TerminationPCB
Power Consumption1.309 W
Product TypeAutomotive Relays
SubcategoryRelays
Part # AliasesG8HN1C2TRDC12 G8HN-1C2T-RDC12 G8HN-1C2T-RDC12 G8HN1C2TR12DC G8HN1C2TR12DCBYOBI G8HN1C2TR12DCBYOBI1 G8HN-1C2T-R-12DCBYOBI1 G8HN1C2TR12DCBYOM G8HN1C2TR12DCBYOMR G8HN1C2TR12DCBYOMZ G8HN1C2TR12VDC G8HN1C2TR12VDCBYOBI G8HN1C2TR12VDCBYOBI1 G8HN-1C2T-R-12VDCBYOBI1 G8HN1C2TR12VDCBYOM 34F23130900

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?