Reference Only
G8HE-1A7T-R-DC12
Obsolete
Automotive Relays Automotive Relay
Datasheet
G8HE-1A7T-R-DC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 35 A | |
| Coil Resistance | 85 Ohms | |
| Coil Current | 141 mA | |
| Switching Voltage | 16 VDC | |
| Mounting Style | PCB Mount | |
| Contact Material | Silver Alloy (Ag) | |
| Series | G8HE | |
| Length | 22.7 mm | |
| Width | 15.2 mm | |
| Height | 26.6 mm | |
| Coil Termination | Quick Connect | |
| Contact Rating | 35 A | |
| Contact Termination | Quick Connect | |
| Power Consumption | 1.694 W | |
| Product Type | Automotive Relays | |
| Subcategory | Relays | |
| Part # Aliases | G8HE1A7TRDC12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?