Reference Only

G8G-17SR DC12

Automotive Relays .

Manufacturer:

Mfr Part:
G8G-17SR DC12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryAutomotive Relays
Coil Voltage12 V
Relay Contact Form1 Form C (SPDT)
Contact Current Rating35 A
Coil Resistance225 Ohms
Coil Current53.3 mA
Mounting StylePCB Mount
Contact MaterialSilver (Ag)
SeriesG8G
Length15 mm
Width8 mm
Height18 mm
PackagingTube
Coil TerminationThrough Hole
Coil TypeNon-Latching
Contact Rating15 A
Contact TerminationPlug In
Power Consumption640 mW
Product TypeAutomotive Relays
SubcategoryRelays
Part # AliasesG8G17SRDC12BYOMR1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?